GBC43DPBN

Heilind Number:SULGBC43DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DPBN

Detailed Description

The GBC43DPBN PCB Connector offers reliable and high-performance connectivity for your electronic devices. Featuring PA9T and Phosphor Bronze construction, this female connector is designed for durability. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. The double-point contact design and gold plating guarantee excellent signal conductivity. With two rows of 86 positions each, it allows for versatile and extensive connections. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 14.22mm and width of 10.16mm, offers space-saving benefits. Ideal for high-speed data transmission and power applications, the GBC43DPBN is a must-have component for any electronics project.