| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DPBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DPBS |
GBC43DPBS
| Heilind Number: | SULGBC43DPBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DPBS |
| ECAD Model: |
Specifications
Detailed Description
The GBC43DPBS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The double-point contact design with gold plating guarantees excellent signal transmission, while the 2.54mm pitch and 86 positions allow for versatile connectivity options. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and side-hole mount type make it easy to install on PCBs. With Matte Tin termination plating for added durability, the GBC43DPBS is a dependable choice for your connectivity needs.

