GBC43DPDI

Heilind Number:SULGBC43DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPDI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DPDI

Detailed Description

The GBC43DPDI connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in high-stress environments. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. Its threaded mounting and through-hole termination method provide secure attachment to PCBs. The double-point contact design enhances connectivity, while the straight orientation and two rows of 86 positions offer versatility in board-to-board connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it space-efficient on PCBs. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Overall, the GBC43DPDI is a high-performance solution for reliable and efficient PCB connectivity in various electronic systems.