| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DPDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGBC43DPDN |
GBC43DPDN
| Heilind Number: | SULGBC43DPDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DPDN |
| ECAD Model: |
Specifications
Detailed Description
The GBC43DPDN Board to Board PCB Connector is a high-performance component designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures robust connectivity with a current rating of 3A and a voltage limit of 700VAC. With a double-point contact system, it guarantees reliable signal transmission across its 86 positions. The connector, with a pitch of 2.54mm and straight orientation, offers easy installation on PCBs. Its thru-hole termination method and matte tin plating enhance durability even in harsh environments, with an operating temperature range of -65 to 125°C. The compact design, measuring just 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust the GBC43DPDN for secure and efficient board-to-board connections in your projects.

