| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DPDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DPDS |
GBC43DPDS
| Heilind Number: | SULGBC43DPDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DPDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DPDS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and double-row configuration, this connector offers reliable connectivity for your circuit board setups. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission while withstanding voltage up to 700VAC. The straight orientation and side hole mount type make installation easy and efficient. With 86 positions and a current rating of 3A, it's ideal for complex electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Trust the GBC43DPDS for secure and efficient board-to-board connections in aerospace, military, and industrial applications.

