GBC43DPEH

Heilind Number:SULGBC43DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPEH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DPEH

Detailed Description

Introducing SKU GBC43DPEH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a compact design and a pitch of 2.54mm, it is ideal for compact electronic devices. The gold-plated double-point contacts provide excellent signal transmission and longevity, while the clearance hole mount type and through-hole termination method simplify installation. Rated for 700VAC and 3A, this connector guarantees safe and efficient power delivery. Its right-angle orientation and 86 positions make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for both industrial and commercial applications. The matte tin termination plating enhances durability and solderability. Trust in the GBC43DPEH for seamless and high-reliability board-to-board connections.