GBC43DPEI

Heilind Number:SULGBC43DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPEI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DPEI

Detailed Description

Introducing the GBC43DPEI, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures long-lasting connectivity. With a double-point contact design plated in gold, it guarantees optimal signal transfer with a current rating of 3A and voltage tolerance of 700VAC. The threaded mounting and thru-hole termination method provide secure attachment to the PCB, while the right-angle orientation and 2.54mm pitch offer space-saving versatility. With 86 positions and a tail length of 4.57mm, it accommodates complex PCB layouts with ease. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Trust in the GBC43DPEI for rugged performance in your connectivity needs.