GBC43DPES

Heilind Number:SULGBC43DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DPES

Detailed Description

The GBC43DPES is a high-performance board-to-board PCB connector featuring a durable construction of PA9T and Phosphor Bronze with gold plating. Designed for demanding applications, this connector offers a current rating of 3A and a voltage withstand of 700 VAC. With a compact design, it features two rows of double-point contacts, ensuring reliable connectivity. The right-angle orientation and side-hole mount type make it ideal for space-constrained installations. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector is suitable for use in a wide operating temperature range from -65 to 125°C, making it versatile for various environments. Its matte tin termination plating enhances durability. Perfect for high-reliability systems, the GBC43DPES is a crucial component for efficient PCB connections.