| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DPMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DPMH |
GBC43DPMH
| Heilind Number: | SULGBC43DPMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DPMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DPMH, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its double-point contact design and gold plating guarantee low contact resistance and enhanced durability. With two rows of 86 positions each, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the GBC43DPMH for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.

