GBC43DPNH

Heilind Number:SULGBC43DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPNH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DPNH

Detailed Description

Introducing the GBC43DPNH, a high-performance female board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features PA9T insulation and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers reliable signal transmission in a double-point contact configuration, accommodating 86 positions across two rows. The clearance hole mount type and card extender termination method make installation a breeze. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, with a height of 14.22mm and width of 10.16mm, saves space on the PCB. Matte Tin termination plating adds to its reliability. Ideal for high-reliability systems, the GBC43DPNH is a top choice for engineers in need of quality connectivity solutions.