| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DPNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DPNI |
GBC43DPNI
| Heilind Number: | SULGBC43DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DPNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DPNI, a high-performance connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even in harsh environments. Featuring a double-point contact type and threaded mount, it offers secure connections with a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C. With 86 positions spread over 2 rows and a pitch of 2.54mm, it allows for efficient PCB connections. The connector's card extender termination method and matte tin plating on the termination guarantee easy installation and durability. Perfect for board-to-board and card edge connections, the GBC43DPNI is a essential component for your hi-rel electronic systems.

