GBC43DPNS

Heilind Number:SULGBC43DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DPNS

Detailed Description

Introducing the GBC43DPNS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and 86 positions, this connector offers seamless connectivity in intricate electronic systems. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The double-point contact design and side-hole mount type guarantee secure connections, while the card extender termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for various applications. With a compact size of .56in in height and .4in in width, the GBC43DPNS is ideal for space-constrained designs. Trust in this connector for robust performance in critical electronic assemblies.