GBC43DPRH

Heilind Number:SULGBC43DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPRH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DPRH

Detailed Description

The GBC43DPRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a double-point contact design and gold plating, signal integrity is maintained at all times. This female connector, with two rows and 86 positions, is ideal for complex circuitry setups. Its clearance hole mount type and card extender termination method offer ease of installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it guarantees durability in harsh environments. The connector's compact dimensions of 0.56in in height and 0.4in in width make it suitable for space-constrained PCB layouts. Trust the GBC43DPRH for secure and efficient board-to-board connections in your electronic devices.