GBC43DPRN

Heilind Number:SULGBC43DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DPRN

Detailed Description

Experience superior connectivity with our GBC43DPRN Board to Board PCB Connector, designed for high-performance applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a double-point contact design, it guarantees secure and reliable connections. Its 2.54mm pitch and 86 positions accommodate complex circuitry, while its 700VAC voltage rating makes it suitable for various electronic systems. Operating flawlessly in the harshest environments, it boasts an impressive temperature range of -65°C to 125°C. The connector's straddle orientation and card extender termination method offer versatility in installation. Whether you're working on industrial machinery or aerospace technology, trust the GBC43DPRN for seamless board-to-board connectivity.