GBC43DPRS

Heilind Number:SULGBC43DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DPRS

Detailed Description

Introducing our SKU GBC43DPRS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features dual rows, each housing 86 positions, ensuring secure and reliable connections. The female connector, crafted from PA9T and Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. Its side-hole mount and card extender termination method offer easy installation and maintenance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The double-point contact design enhances signal integrity, while the straddle orientation optimizes space efficiency. The connector's compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating ensuring corrosion resistance, this connector is a reliable solution for your connectivity needs in aerospace, defense, and other high-reliability sectors.