| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DPSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DPSH |
GBC43DPSH
| Heilind Number: | SULGBC43DPSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DPSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DPSH, a high-performance PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a double-point contact design and a clearance hole mount type, it offers secure and reliable connections. The 2.54mm pitch and 86 positions make it ideal for high-density layouts. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and 0.19" tail length facilitate easy installation on PCBs. Certified for quality and reliability, this connector is perfect for demanding board-to-board and card edge applications. Upgrade your connectivity solutions with the GBC43DPSH.

