GBC43DPSI

Heilind Number:SULGBC43DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DPSI

Detailed Description

The GBC43DPSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable and low-resistance connections. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The double-point contact design enhances stability and signal integrity, while the threaded mount type and thru-hole termination method provide secure PCB attachment. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 86 positions in a compact form factor, it offers high-density connectivity. The matte tin termination plating further enhances durability. This connector, part of our extensive range of connectors, is RoHS compliant and meticulously engineered for performance and longevity in aerospace, military, and industrial applications.