GBC43DPSN

Heilind Number:SULGBC43DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DPSN

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, SKU GBC43DPSN, features a female gender with 2 rows and no mounting required. Designed for through-hole termination, its contacts are made of gold-plated phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it offers high performance in demanding applications. The double-point contact type and straight orientation make it versatile for various PCB layouts. With 86 positions and a tail length of 4.83mm (.19in), it accommodates complex connections with ease. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for both standard and harsh environments. Its compact design, with a height of 15.49mm (.61in) and width of 10.16mm (.4in), saves space on the board. The termination plating with matte tin ensures durability. Ideal for industries requiring high-reliability components, this connector, categorized under hi-rel products, bears the acronym GBC43DPSN.