| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DPSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DPSS |
GBC43DPSS
| Heilind Number: | SULGBC43DPSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DPSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DPSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The dual-row design with 86 positions and double-point contacts offers ample connectivity options. Its side-hole mount and through-hole termination make installation easy. Gold-plated contacts provide optimal signal conductivity, while matte tin plating on the termination ensures durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. Trust the GBC43DPSS for secure and stable board-to-board connections.

