GBC43DPUH

Heilind Number:SULGBC43DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPUH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DPUH

Detailed Description

The GBC43DPUH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The double-point contact design and right-angle orientation optimize signal integrity and space efficiency. With 86 positions arranged in 2 rows, it offers versatility in connectivity. The thru-hole termination method and clearance hole mount type provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. The connector has a compact design, with a height of 14.22mm and width of 10.16mm, making it ideal for space-constrained applications. The matte tin termination plating ensures reliable solder connections. Overall, the GBC43DPUH is a top choice for high-reliability electronic systems.