GBC43DPUI

Heilind Number:SULGBC43DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DPUI

Detailed Description

Introducing the GBC43DPUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. With a 3A current rating and 700VAC voltage capability, it's ideal for power-intensive systems. The double-point contact design guarantees secure signal transmission, while the gold-plated contacts offer excellent conductivity. With a right-angle orientation and threaded mounting, installation is easy and secure. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial environments. The connector's compact size, measuring just 14.22mm in height and 10.16mm in width, makes it perfect for space-constrained applications. Trust the GBC43DPUI for robust and efficient board-to-board connections in your electronic systems.