GBC43DPUN

Heilind Number:SULGBC43DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DPUN

Detailed Description

The GBC43DPUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and data applications. The double-point contact design and right-angle orientation provide secure connectivity in tight spaces, while the thru-hole termination method offers easy installation. With 86 positions and a 2.54mm pitch, it allows for efficient board-to-board connections. Operating within a wide temperature range of -65 to 125°C, this connector is highly durable. Its compact size, measuring 14.22mm in height and 10.16mm in width, makes it ideal for space-constrained designs. The matte tin termination plating ensures long-term reliability. The GBC43DPUN is a top choice for professionals seeking high-reliability connectors for their PCB applications.