GBC43DPUS

Heilind Number:SULGBC43DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPUS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DPUS

Detailed Description

Introducing the GBC43DPUS, a high-performance female connector designed for robust board-to-board and card-edge connections. With a pitch of 2.54mm and double-point contact type, this connector ensures secure and reliable connectivity in demanding applications. Crafted with PA9T housing and featuring phosphor bronze contacts with gold plating, it offers excellent durability and conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a right-angle orientation, side hole mount type, and termination through-hole method, installation is efficient and space-saving. This connector, with 86 positions and a tail length of 6.35mm, provides ample connectivity options. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its versatility. Whether in industrial machinery, telecommunications, or aerospace systems, the GBC43DPUS ensures seamless and dependable connections, making it an essential component in your electronic assemblies.