GBC43DRAH

Heilind Number:SULGBC43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DRAH

Detailed Description

Introducing the GBC43DRAH, a high-performing PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor. The PA9T and Phosphor Bronze construction, along with gold contact plating, ensure optimal signal transmission and durability. Featuring a female gender and right-angle orientation, this connector is ideal for space-saving board-to-board connections. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it guarantees safe and efficient performance even in harsh environments. The clearance hole mount type and thru-hole termination method make installation easy and secure. Boasting 86 positions and a tail length of 3.18mm, it provides ample connectivity options. Whether used in aerospace, telecommunications, or industrial systems, the GBC43DRAH is a reliable solution for your connectivity needs.