GBC43DRAI

Heilind Number:SULGBC43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DRAI

Detailed Description

This PA9T and Phosphor Bronze connector, featuring a threaded mount type for secure installation, is designed for female gender applications with two rows and a contact termination method of thru hole. Constructed with high-quality Phosphor Bronze contacts plated in gold, it ensures reliable conductivity. With a 2.54mm pitch and 700VAC voltage rating, it offers robust performance. The full bellow contact type and right-angle orientation make it versatile for various electronic setups. Boasting 86 positions and a tail length of 3.18mm, it's suitable for complex connections. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. Measuring 10.95mm in height and 10.16mm in width, it's compact yet efficient. Its termination is plated with matte tin for added longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for demanding electronic applications.