| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGBC43DRAN |
GBC43DRAN
| Heilind Number: | SULGBC43DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DRAN, a high-performance PA9T and Phosphor Bronze female connector designed for board-to-board PCB applications. With a contact rating of 3A and 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows with 86 positions and a 2.54mm pitch, it offers ample connectivity in a compact form factor. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. With a right-angle orientation and thru-hole termination, installation is easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating ensures corrosion resistance. Ideal for high-reliability applications, the GBC43DRAN is a versatile choice for demanding electronic systems.

