GBC43DRAS

Heilind Number:SULGBC43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DRAS

Detailed Description

Introducing the GBC43DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The two rows of contacts, terminated through side holes with gold-plated phosphor bronze contacts, offer excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector guarantees stable performance in extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. The matte tin termination plating further enhances durability. Trust the GBC43DRAS for secure and efficient board-to-board connections in your electronic systems.