GBC43DREI

Heilind Number:SULGBC43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DREI

Detailed Description

The GBC43DREI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. The female connector, with two rows of contacts and threaded mounting, offers secure attachment. Contact termination is achieved through eyelets, with phosphor bronze contacts and gold plating for optimal conductivity. Operating at up to 700 VAC and 3 A, it meets stringent power requirements. The straight orientation and full bellow contact type enhance signal integrity. With 86 positions and a pitch of 2.54mm, it allows for dense PCB layouts. This connector’s durability is further underscored by its wide operating temperature range of -65 to 125°C. Matte tin termination plating adds to its longevity. Overall, the GBC43DREI is a versatile and dependable solution for high-reliability applications in aerospace, defense, and industrial sectors.