GBC43DREN

Heilind Number:SULGBC43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DREN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DREN

Detailed Description

Introducing the GBC43DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity in harsh environments. The contact plating of Gold and termination plating of Matte Tin further enhance its durability. Featuring a female gender, straight orientation, and a double-row design with 86 positions, it offers ample connectivity options. The Full Bellow contact type and eyelet termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial and commercial uses. The connector, with a pitch of 2.54mm and a compact size of 10.95mm x 10.16mm, is easy to integrate into PCB layouts. Whether for telecommunications, aerospace, or automotive applications, the GBC43DREN delivers exceptional performance you can rely on.