| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DRMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGBC43DRMH |
GBC43DRMH
| Heilind Number: | SULGBC43DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its dual-row, 86-position design with wire wrap termination method guarantees secure and efficient connections. The loop bellow contact type and straight orientation further enhance its functionality. With a clearance hole mount type and matte tin termination plating, installation is seamless. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with the GBC43DRMH.

