GBC43DRMI

Heilind Number:SULGBC43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DRMI

Detailed Description

The GBC43DRMI connector features a robust construction of PA9T and phosphor bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its threaded mount type and wire wrap termination method provide secure and stable connections. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With two rows and 86 positions spaced at a pitch of 2.54mm, it allows for efficient signal transmission. The loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industrial settings. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating ensures durability and longevity. Classified under high-performance board-to-board and card edge connectors, the GBC43DRMI is a reliable solution for your connectivity needs.