GBC43DRMS

Heilind Number:SULGBC43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DRMS

Detailed Description

The GBC43DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets the requirements of industrial and commercial electronics. Its side hole mount type and wire wrap termination method offer easy installation and secure connectivity. With 2 rows of 86 positions, it provides ample connectivity options. The connector's loop bellow contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The Matte Tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether for aerospace, defense, or telecom applications, the GBC43DRMS is a dependable choice.