GBC43DRSD

Heilind Number:SULGBC43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DRSD

Detailed Description

Introducing the GBC43DRSD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a 2.54mm pitch and 86 positions across 2 rows, it allows for seamless connectivity in a variety of applications. The gold-plated phosphor bronze contacts ensure optimal signal transmission, rated for up to 700VAC and 3A. Its clearance hole mount and thru-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact .61 inches in height and 9.4mm in width, it is space-efficient without compromising performance. Trust the GBC43DRSD for your connectivity needs, delivering quality and longevity in every connection.