GBC43DRSH

Heilind Number:SULGBC43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DRSH

Detailed Description

Introducing the GBC43DRSH, a high-performance Board To Board PCB Connector meticulously designed for seamless connectivity in electronic systems. This female connector, with a dual-row layout and a pitch of 2.54mm, offers 86 gold-plated contact positions, ensuring reliable signal transmission. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Matte Tin termination, it guarantees durability and optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for up to 700VAC, this connector is ideal for demanding industrial applications. Its straight orientation, clearance hole mount type, and loop bellow contact design facilitate easy installation and secure connections. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space without compromising performance. Trust the GBC43DRSH for robust and efficient board-to-board connections in your electronic designs.