GBC43DRSI

Heilind Number:SULGBC43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DRSI

Detailed Description

The GBC43DRSI is a high-performance PCB connector designed for demanding applications. Featuring PA9T & Phosphor Bronze construction, it ensures reliable connectivity in industrial settings. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. This female connector, with two rows and threaded mounting, offers secure attachment. The loop bellow contact type, plated with gold for enhanced conductivity, guarantees signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 86 positions and a 2.54mm pitch, it facilitates complex board-to-board connections with precision. The matte tin termination plating ensures durability and longevity. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial electronics, the GBC43DRSI is a dependable solution for your connectivity needs.