GBC43DRSN

Heilind Number:SULGBC43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DRSN

Detailed Description

Introducing the GBC43DRSN, a high-performance female board-to-board PCB connector designed for critical electronic applications. This connector features two rows with 86 gold-plated phosphor bronze contacts, ensuring reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatile connectivity options for various circuit configurations. The loop bellow contact type and straight orientation enhance ease of use during assembly. Operating within a wide temperature range of -65 to 125°C, this connector guarantees durability and stability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With matte tin termination plating, it ensures secure and stable connections. Trust the GBC43DRSN for seamless and efficient board-to-board connections in your electronic designs.