GBC43DRST

Heilind Number:SULGBC43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DRST

Detailed Description

Introducing the GBC43DRST, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows, it offers versatile mounting options with threaded installation and through-hole termination. The contact material is gold-plated Phosphor Bronze, guaranteeing reliable signal transmission. Each of the 86 positions, organized in a 2.54mm pitch, is meticulously engineered for optimal performance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and loop bellow contact type further enhance its functionality. The matte tin termination plating and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained PCB designs. Whether in telecommunications, industrial automation, or aerospace applications, the GBC43DRST ensures superior connectivity, making it a must-have component in your electronic assemblies.