GBC43DRTI-S13

Heilind Number:SULGBC43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DRTI-S13

Detailed Description

Introducing the GBC43DRTI-S13, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PA9T housing and featuring phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 86 positions spread across 2 rows, it offers seamless connectivity in a compact form. The threaded mount and card extender termination method guarantee secure attachment and easy installation. Operating at a voltage of 700 VAC and an impressive 3A amperage, it's suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance its versatility. Rated for an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a connector height of 10.95mm and a width of 10.16mm, it's space-efficient yet robust. The matte tin termination plating ensures long-term performance. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC43DRTI-S13 is the ideal choice for demanding connectivity needs.