| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DRTI |
GBC43DRTI
| Heilind Number: | SULGBC43DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DRTI |
| ECAD Model: |
Specifications
Detailed Description
The GBC43DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With a compact design and threaded mount type, it offers secure attachment to PCBs. The 86-position connector, with two rows and a pitch of 2.54mm, allows for efficient data transmission. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for industrial and aerospace use. Its straight orientation and 10.95mm height facilitate easy integration into systems. Trust the GBC43DRTI for robust and efficient PCB connections.

