| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DRTN |
GBC43DRTN
| Heilind Number: | SULGBC43DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DRTN |
| ECAD Model: |
Specifications
Detailed Description
The GBC43DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has a straight orientation, two rows of 86 positions each, and a pitch of 2.54mm (.1in), offering ample connectivity options. Its thru-hole termination method and matte tin plating make it easy to install on PCBs. Operating within a wide temperature range of -65°C to 125°C, it is ideal for use in various industries. The GBC43DRTN is a top choice for engineers seeking high-quality, high-reliability connectors.

