| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DRXN |
GBC43DRXN
| Heilind Number: | SULGBC43DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DRXN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a 3A amperage rating and a 700VAC voltage capacity, it meets stringent electrical requirements. The connector, with a straight orientation and 2 rows of 86 positions, offers efficient connectivity. Termination through holes with matte tin plating guarantees secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The full bellow contact type and 2.54mm pitch further enhance its performance. Perfect for demanding industries, this connector is a vital component for seamless electronic systems.

