GBC43DRYI

Heilind Number:SULGBC43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRYI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DRYI

Detailed Description

Introducing the GBC43DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A. With two rows of contacts and a threaded mount type, it ensures secure attachment to the PCB. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design accommodates 86 positions with a pitch of 2.54mm. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and 11.18mm tail length facilitate easy installation. With matte tin termination plating and a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Whether for aerospace, defense, or industrial systems, the GBC43DRYI ensures superior performance and durability. Upgrade your connectivity with this essential component.