GBC43DRYN

Heilind Number:SULGBC43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRYN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DRYN

Detailed Description

Introducing the GBC43DRYN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this female connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and two rows of 86 positions, it offers ample connectivity options. The gold-plated contacts guarantee excellent signal transmission, while the Full Bellow design enhances durability. Suitable for through-hole mounting, this connector has a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, making it ideal for industrial and aerospace use. With a compact footprint, measuring just 10.95mm in height and 10.16mm in width, it is perfect for space-constrained applications. Trust the GBC43DRYN for secure and efficient board-to-board connections.