GBC43DRYS-S13

Heilind Number:SULGBC43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DRYS-S13

Detailed Description

Introducing the GBC43DRYS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission even in demanding environments. Its 3A amperage and 700VAC voltage rating make it suitable for power and data applications. The female connector, with two rows and a side-hole mount type, offers easy installation and secure connection. Utilizing a card extender termination method and gold-plated, full bellow contacts, it guarantees low contact resistance and superior conductivity. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options for complex circuitry. Operating within a wide temperature range of -65 to 125°C, it is ideal for both industrial and commercial use. The matte tin termination plating ensures long-term durability. Whether for telecommunications, aerospace, or industrial control systems, the GBC43DRYS-S13 is the perfect solution for your PCB interconnection needs.