GBC43DSXH

Heilind Number:SULGBC43DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:43
SKU:SULGBC43DSXH

Detailed Description

The GBC43DSXH is a high-performance female board-to-board PCB connector designed for reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and 43 positions, this connector offers versatile and secure mating capabilities. Its PA9T housing and phosphor bronze contacts with gold plating ensure exceptional durability and conductivity, meeting stringent industry standards. Featuring a clearance hole mount and thru-hole termination method, installation is efficient and straightforward. Rated for 3A and 700VAC, it is suitable for a wide range of power and signal applications. With an operating temperature range of -65 to 125°C, it guarantees reliable performance even in extreme conditions. The connector's low profile design, measuring just 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, makes it ideal for space-constrained layouts. Compliant with RoHS regulations and with termination plating in matte tin, it is environmentally friendly and safe for use. Whether in aerospace, telecommunications, or industrial settings, the GBC43DSXH ensures seamless and enduring connectivity, making it a top choice for engineers and designers seeking high-reliability solutions.