GBC43DSXI

Heilind Number:SULGBC43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DSXI
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DSXI

Detailed Description

The SKU GBC43DSXI features a female connector with a single row of 43 positions, designed for high reliability board-to-board and card edge connections. Its PA9T housing and Phosphor Bronze contacts ensure durability in demanding environments, with a threaded mount type for secure installation. The termination method is through-hole, with gold-plated contacts providing excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. With a pitch of 2.54mm (.1 in) and a straight orientation, it offers precise alignment on PCBs. Its compact dimensions, with a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), make it ideal for space-constrained applications. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure reliability in various conditions. Perfect for industrial, aerospace, and telecommunications applications, the GBC43DSXI is a versatile and high-performance connectivity solution.