GBC43DSXN

Heilind Number:SULGBC43DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DSXN
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DSXN

Detailed Description

Introducing the GBC43DSXN, a high-performance board-to-board PCB connector engineered for reliability and durability. With a pitch of 2.54mm (.1 in) and contact material made of PA9T & phosphor bronze with gold plating, this connector ensures secure and efficient data transmission. Featuring 43 positions in a single row, it offers ample connectivity options. The straight orientation and termination method via thru-hole mounting make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for diverse applications. The connector's full bellow contact type guarantees stable connections even in demanding environments. Matte tin termination plating enhances longevity. Compact in size, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), it's ideal for space-constrained designs. Trust the GBC43DSXN for seamless and robust PCB connectivity.