GBC43DTAD

Heilind Number:SULGBC43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DTAD

Detailed Description

The GBC43DTAD is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. Its contact material and plating, made of Phosphor Bronze and Gold respectively, ensure reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission. The right-angle orientation and clearance hole mount type offer flexible installation options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 86 positions and a tail length of 2.54mm, it provides ample connectivity. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating enhances solderability. Whether used in aerospace, defense, or industrial applications, the GBC43DTAD guarantees high performance and reliability.