| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DTAH |
GBC43DTAH
| Heilind Number: | SULGBC43DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DTAH, a high-performance board-to-board PCB connector meticulously engineered for demanding applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures robust connectivity with a 3A amperage rating and 700VAC voltage capacity. Featuring a female gender and two rows, it offers 86 gold-plated contact positions with a 2.54mm pitch. The innovative Loop Bellow contact type guarantees reliable signal transmission, while the right-angle orientation and clearance hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GBC43DTAH is ideal for use in harsh environments. Trust in its quality construction and precision design for seamless PCB connections in aerospace, defense, and other hi-rel industries.

