GBC43DTAI

Heilind Number:SULGBC43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTAI

Detailed Description

Introducing the GBC43DTAI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Its female gender, threaded mount type, and through-hole termination method guarantee secure installation on your PCB. The Phosphor Bronze contacts plated with gold offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. Boasting 86 positions and a pitch of 2.54mm, this connector is perfect for complex board-to-board connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. The matte tin termination plating enhances durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC43DTAI is the ideal choice for high-reliability connectivity.